17-position, single-row wire housing for cable mounting, featuring a 2.54mm pitch and straight orientation. This black, UL94 V-0 rated housing accepts female socket contacts with a 3A current rating and is constructed from copper. It operates within a temperature range of -65°C to 105°C and supports a maximum AC voltage of 250V. Designed for crimp termination, it accommodates wire gauges from 22AWG to 30AWG and includes mating alignment and locking features.
TE Connectivity 1-102241-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.182inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 43.18mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102241-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.