Quick Jump:
Technical Specifications
TE Connectivity 1-102316-2 technical specifications.
General
Approvals
CSA
Contact Current Rating
3A
Contact Material
Bronze, Copper, Tin
Contact Plating
Tin
ELV
Compliant
Insulation Diameter
0.04inch
Lead Free
Not Applicable
Length
11.45mm
Max Operating Temperature
105°C
Min Operating Temperature
-65°C
Mount
Cable
Orientation
Straight
Package Quantity
1000
Packaging
Loose Piece
RoHS Compliant
Yes
Series
AMPMODU MOD IV
Shielding
Unshielded
Termination
Crimp
Voltage Rating (AC)
250V
Wire Gauge (Max)
32AWG
Wire Gauge (Min)
27AWG
Wire/Cable Gauge
27AWG
Wire/Cable Type
Discrete
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-102316-2 Datasheet
Download the complete datasheet for TE Connectivity 1-102316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.