
Rectangular wire housing for cable mounting, featuring 8 positions and 8 contacts with a 2.54mm pitch. This straight, black, free-hanging connector utilizes female socket contacts made of copper, rated for 3A and 250V AC. Operating temperature range is -65°C to 105°C, with a UL94 V-0 flammability rating. Designed for crimp termination, it supports wire gauges from 22AWG to 30AWG.
TE Connectivity 1-102387-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.23mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102387-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
