28-position female receptacle connector with IDC termination for discrete and ribbon wire. Features gold-plated bronze contacts rated for 3A, a 2.54mm pitch, and 0.1-inch row spacing. This free-hanging connector has a black housing and is designed for wire gauges 26-30AWG.
TE Connectivity 1-102393-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102393-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.