34-position, 2-row shrouded header and PCB receptacle assembly featuring female socket contacts made of bronze with tin/lead plating. This connector offers a 2.54mm pitch and 3A current rating, operating between -65°C and 105°C. Designed for free-hanging mounting, it supports discrete and ribbon wire types with a maximum wire gauge of 26AWG and a minimum of 30AWG, utilizing IDC termination. The black housing has a height of 6.96mm and a length of 43.18mm, with a UL94 V-0 flammability rating.
TE Connectivity 1-102393-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.96mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 43.18mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU® MT |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102393-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.