TE Connectivity 1-102448-4 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-102448-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.