TE Connectivity
1-102537-0
Connector Accessories 24 POS 2.54 mm Receptacle Ejection Cover Thermoplastic Black
Quick Jump:
Technical Specifications
TE Connectivity 1-102537-0 technical specifications.
General
Body Material
Thermoplastic
Color
Black
Contact Gender
Female
ELV
Compliant
Flammability Rating
UL94 V-0
Lead Free
Not Applicable
Material
Thermoplastic
Number of Positions
24
Number of Rows
2
Package Quantity
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Row Spacing
2.54mm
Series
AMPMODU MT
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-102537-0 Datasheet
Download the complete datasheet for TE Connectivity 1-102537-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.