TE Connectivity 1-102681-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Number of Positions | 32 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.