TE Connectivity 1-102744-7 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102744-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.