Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 27-32AWG and an insulation diameter of 0.04 inches. This contact offers a 3A current rating and 250V voltage rating, with gold-plated copper construction. Operating temperature range is -65°C to 105°C, and it is RoHS compliant. Supplied in strip packaging.
TE Connectivity 1-102917-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 27AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-102917-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.