
22-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features gold-plated square contacts with a mating length of 8.08mm and a contact post length of 0.11 inches. Designed for right-angle, through-hole solder termination with a black, high-temperature compatible housing.
TE Connectivity 1-102979-1 technical specifications.
| Board Standoff | No (Without) |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 0.11inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102979-1 to view detailed technical specifications.
No datasheet is available for this part.