45-contact, female, right-angle two-part board connector with a 2.54mm pitch. Features gold-plated bronze contacts with a square shape and a 2.92mm post length. Thermoplastic insulation in black houses the female socket contacts, rated for 250V AC. Operates between -65°C and 125°C, with solder termination.
TE Connectivity 1-102986-2 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 14.6mm |
| ELV | Non-Compliant |
| Gender | Female |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-102986-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.