TE Connectivity 1-103336-2 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Material | Aluminium |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-103336-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.