Male signal pin contact for through-hole mounting, featuring a square contact shape and solder termination. This non-insulated component offers a 3A current rating and is constructed from bronze with bright tin-lead plating. Designed for a 3.18mm board thickness, it operates within a -55°C to 125°C temperature range and has a 2.54mm pitch. Packaged in tape and reel, this component is not RoHS compliant.
TE Connectivity 1-103577-1 technical specifications.
| Board Thickness | 3.18mm |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.46mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.63mm |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-103577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.