Male signal contact with a straight, through-hole mounting orientation and solder termination. Features a square contact shape, bronze material with gold, tin, lead, and matte plating, and a current rating of 3A. Designed for board thicknesses of 3.18mm, with a depth of 2.46mm and height of 0.63mm. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for high-volume applications.
TE Connectivity 1-103577-3 technical specifications.
| Board Thickness | 3.18mm |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.46mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.63mm |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 10.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-103577-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.