TE Connectivity 1-103641-5 technical specifications.
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103641-5 to view detailed technical specifications.
No datasheet is available for this part.