12-position, single-row wire housing for cable mounting, featuring straight orientation and a 2.54mm pitch. This female socket connector, with a 3A current rating, is constructed from bronze and offers IDC termination. It operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant and designed for free-hanging applications.
TE Connectivity 1-103648-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.42mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-103648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.