17-position, single-row female receptacle housing with 2.54mm pitch and 0.1-inch row spacing. Features IDC termination, bronze contacts rated for 3A, and a black UL94 V-0 flammability housing. Operating temperature range from -65°C to 105°C, with mating alignment. RoHS compliant.
TE Connectivity 1-103648-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.7inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-103648-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.