
16-position, single-row header with male pin contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This free-hanging connector offers a 3A current rating and operates within a temperature range of -65°C to 105°C. Constructed with bronze contacts and tin, lead, bright plating, it includes mating alignment, connector lock, and retention features. The black housing is UL94 V-0 rated, and termination is via IDC for discrete wire up to 26AWG.
TE Connectivity 1-103893-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Insulation Diameter | 0.054inch |
| Lead Free | Not Applicable |
| Length | 41.28mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 13 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103893-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
