IDC connector, rectangular, 12 positions, 1 row, 2.54mm pitch. Features tin/lead/bright plated bronze contacts with a 3A current rating. Operates between -65°C and 105°C with a 267V supply voltage. Through-hole mount design with strain relief and UL94 V-0 flammability rating.
TE Connectivity 1-103974-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.49mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Not Applicable |
| Length | 2.4inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Width | 2.49mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.