Shrouded Header, 12 positions, 12 contacts, 1.27mm pitch, straight orientation, male pin contact type, round contact shape, bronze contact material, gold mating contact finish, gold, tin, lead contact plating, 1A contact current rating. Features include mating alignment, mating connector lock, and contact protection. Insulation material is thermoplastic with a black housing and insulation color. Operating temperature range is -65°C to 105°C, with a 30V AC voltage rating. Through-hole mounting, vertical PCB mounting orientation, and UL94 V-0 flammability rating.
TE Connectivity 1-104071-1 technical specifications.
Download the complete datasheet for TE Connectivity 1-104071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.