15-position, single-row wire housing for crimp termination, featuring a 2.54mm pitch and straight orientation. This black, UL94 V-0 rated housing accepts 30AWG wire and offers a 3A contact current rating. Constructed with bronze male pin contacts, it operates within a temperature range of -65°C to 105°C and supports a 267V operating supply voltage. Designed for cable mounting, this RoHS compliant component is suitable for free-hanging applications.
TE Connectivity 1-104503-4 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.48mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 38.04mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104503-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
