This 50-position 2-row surface mount connector features gold-plated brass contacts with a circular shape and a male pin type. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -65°C and 105°C. The connector is packaged in a rail/tube format with a pitch of 1.27mm and is designed for surface mount applications.
TE Connectivity 1-104894-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU 50/50 Grid |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-104894-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.