14-position, 2-row wire-to-wire connector housing with a 4.2mm pitch, designed for straight, cable mount applications. Features female socket contacts and a natural colored nylon housing with a 9A current rating. Operating temperature range from -67°C to 221°C, with UL94 V-2 flammability rating. Compliant with ELV, Lead Free, and RoHS standards, and VDE tested.
TE Connectivity 1-106527-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 18.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-106527-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.