
Female signal and power contact for automotive applications. Features a straight, cable mount orientation with a crimp termination. Rated for 9A current and 600V voltage, accommodating wire gauges from 18 to 22 AWG. Constructed with bronze contact material and tin plating, operating within a temperature range of -67°C to 221°C. RoHS compliant and ELV compliant.
TE Connectivity 1-106529-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-106529-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
