TE Connectivity 1-1102002-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 4.134inch |
| Length | 5.157inch |
| Material | Aluminium |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.64 |
| Width | 3.504inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102002-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.