
TE Connectivity 1-1102100-7 technical specifications.
| Color | Grey, Silver |
| Height | 52mm |
| Housing Color | Grey |
| Length | 26.5mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HA.3, HTS |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.