TE Connectivity 1-1102102-7 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 49mm |
| Length | 40mm |
| Package Quantity | 10 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102102-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.