TE Connectivity 1-1102109-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Depth | 40mm |
| ELV | Compliant |
| Height | 25.5mm |
| Housing Color | Grey |
| Length | 40mm |
| Mount | Base |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102109-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.