
The HA.10, HTS Series Aluminum Backshell is a grey, 63mm long, 29mm wide, and 2.25inch high component. It is compliant with ELV regulations and features a rating of IP65, making it water resistant and dust tight. The backshell is made of aluminium and is packaged in a box with 5 units per package. It is also RoHS compliant and available in the HA.10 and HTS series.
TE Connectivity 1-1102117-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 2.25inch |
| Housing Color | Grey |
| Length | 63mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HA.10, HTS |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102117-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.