
TE Connectivity 1-1102121-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey, Silver |
| Depth | 29mm |
| ELV | Compliant |
| Height | 1.1inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HA |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102121-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
