TE Connectivity 1-1102138-7 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Housing Color | Grey |
| Material | Aluminium |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HA.16, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102138-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.