TE Connectivity 1-1102150-2 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Connector System | Cable-to-Cable |
| Current Rating | 10A |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 2.85inch |
| Housing Color | Grey |
| Length | 79.5mm |
| Material | Aluminium |
| Number of Contacts | 16 |
| Package Quantity | 5 |
| Packaging | Box |
| Series | HA.16, HTS |
| Voltage Rating | 450V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.