TE Connectivity 1-1102157-6 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| ELV | Compliant |
| Height | 60mm |
| Housing Color | Grey |
| Length | 3.23inch |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HA.32, HTS |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102157-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.