TE Connectivity 1-1102185-2 technical specifications.
| Height | 3.091inch |
| Length | 4.961inch |
| Mount | Base |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | HTS HA.48 |
| Width | 3.248inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.