TE Connectivity 1-1102211-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 2.48inch |
| Length | 2.874inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HB |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102211-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.