TE Connectivity 1-1102227-6 technical specifications.
| Current Rating | 16A |
| Mount | Cable |
| Number of Contacts | 24 |
| Series | HE |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102227-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.