TE Connectivity 1-1102237-8 technical specifications.
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 37mm |
| Length | 185mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 3 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102237-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.