TE Connectivity 1-1102238-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 1.89inch |
| Housing Color | Grey |
| Length | 60mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HB.6, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102238-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.