TE Connectivity 1-1102244-8 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Grey |
| Length | 80mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.6, HTS |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102244-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.