
The TE Connectivity 1-1102253-2 is an aluminum backshell with a grey housing color, measuring 82mm in length, 52mm in width, and 49.5mm in height. It is rated for IP65, water-resistant, and dust-tight environments. This backshell is compliant with ELV standards and is packaged in a box with 5 units per package. The backshell is made of aluminum and has a grey and silver color. It is RoHS compliant and has a sealable design with a sealable feature.
TE Connectivity 1-1102253-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 49.5mm |
| Housing Color | Grey |
| Length | 82mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.6, HTS |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102253-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.