TE Connectivity 1-1102265-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 50mm |
| Housing Color | Grey |
| Length | 2.88inch |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HB.10, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102265-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.