
TE Connectivity 1-1102271-1 technical specifications.
| Body Material | Aluminium |
| Color | Grey, Silver |
| Depth | 28.5mm |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Grey |
| Length | 3.66inch |
| Material | Aluminium |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB |
| Termination | Through Hole |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.