TE Connectivity 1-1102273-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Aluminium |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Series | HB.10, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.