TE Connectivity 1-1102277-1 technical specifications.
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Aluminium |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HB.10, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102277-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.