TE Connectivity 1-1102278-1 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Height | 55.5mm |
| Length | 2.88inch |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.