
The HTS HB backshell is constructed from aluminium with a grey housing and silver colour. It is compliant with ELV regulations and lead free. The backshell is rated for IP65, water resistant, and dust tight. It is available in a package quantity of 5 and packaged in a box. The backshell is RoHS compliant and sealable with a sealable option available.
TE Connectivity 1-1102291-1 technical specifications.
| Body Material | Aluminium |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 140mm |
| Material | Aluminium |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
