
This grey aluminium backshell is made from a single piece of aluminium material, with a height of 60mm and length of 93.5mm. It is rated for IP65, water resistant, and dust tight. The backshell is packaged in a box with 5 units per package. It is compliant with ELV and RoHS regulations.
TE Connectivity 1-1102292-3 technical specifications.
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 60mm |
| Housing Color | Grey |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB-Z, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102292-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.