TE Connectivity 1-1102315-7 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Aluminium |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HB.24, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102315-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.