
The HTS HB backshell is made from aluminum with a grey housing color. It is compliant with ELV regulations and features a rating of IP65 for water resistance and dust tightness. The backshell is packaged in a box with a quantity of five. It is RoHS compliant and does not undergo radiation hardening.
TE Connectivity 1-1102316-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 2.756inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HTS HB |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102316-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.